NXP Semiconductors EdgeLock® A30 Development Kit

NXP Semiconductors EdgeLock® A30 Development Kit is an easy-to-use kit for evaluating the EdgeLock® A30 secure authenticator features. This kit also allows to simplify the development of authentication and secure IoT applications. The A30 development kit can be used in various platforms such as Arduino, Raspberry Pi, or any MCUs through a direct I2C connection. This development kit is ideal for routers, gateways, batteries, medical accessories, and streaming box applications.

Features

  • Evaluates the EdgeLock A30 secure authenticator
  • Can be used with Arduino, Raspberry Pi, or any MCUs through a direct I2C connection

Applications

  • Industrial requirements
  • Batteries and chargers
  • Gaming accessories and peripherals
  • Streaming boxes
  • Gateways and routers
  • Computer components
  • Server components
  • Medical accessories
Đã phát hành: 2025-02-23 | Đã cập nhật: 2025-10-09