NXP Semiconductors i.MX 7ULP Evaluation Kit

NXP Semiconductors i.MX 7ULP Evaluation Kit is designed to evaluate i.MX 7ULP applications processors. These two-core processors enable ultra-low-power and secure, portable devices such as as smart-home controls, wearables, portable healthcare monitoring, portable printers and scanners, and gaming accessories. The kit enables HDMI output for out-of-the-box startup and allows reconfiguration for Mobile Industry Processor Interface (MIPI) displays. The NXP kit is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The baseboard provides additional capabilities, including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector, and an alternate MIPI display connector. The kit comes with an SD card pre-installed with the Linux operating system.

Kit Contents

  • i.MX 7ULP applications processors-based SOM and baseboard
  • Power supply and USB cables
  • Quick start guide
  • One bootable SD card containing a Linux OS

Features

  • Power Management
    • NXP PF1550 PMIC
    • Battery socket
  • Memory
    • 1GB LPDDR3 running at 400MHz
    • 8MB Quad SPI Flash
    • Footprint for managed NAND (eMMC/eSD)
    • Micro SD 3.0 card socket
    • Full SD/MMC 3.0 card socket
  • Display Connectors
    • HDMI connector
    • MIPI display panel connector
  • Wireless
    • BLUETOOTH® 4.1/EDR
    • WiFi 802.11 b/g/n
    • On-board antenna
    • External antenna connector
  • Audio
    • Wolfson WM8960 audio codec
    • Audio headphone jack
    • External speaker connection
  • Connectivity
    • USB 2.0 OTG Type C connector
    • Micro USB 2.0 OTG Type B connector
    • USB HSIC interface
    • Arduino connector
    • MFI interface
    • ADC/DAC connector
  • Sensors
    • 6-axis sensor with integrated linear accelerometer and magnetometer
    • Gyroscope
    • I2C precision pressure sensor with altimetry
  • Debug
    • JTAG connector
    • UART via USB

Videos

Đã phát hành: 2019-06-05 | Đã cập nhật: 2024-02-21