NXP Semiconductors i.MX 7 Applications Processors
NXP Semiconductors i.MX 7 Applications Processors are highly integrated multi-market applications processors for enabling secure and portable Internet of Things applications. The i.MX 7 processors are part of NXP’s EdgeVerse™ edge computing platform. i.MX 7 utilizes the Arm® Cortex®-A7 and Cortex-M4 cores for general-purpose programmable processing. A dual-core architecture enables them to run sophisticated operating systems and provide real-time responsiveness. The i.MX 7 components incorporate four independently controlled resource domains allowing maximum effectiveness and security when partitioning system resources like memory and peripherals.
Features
- Single and Dual Core options
- Single Cortex-A7 core up to 800MHz (i.MX 7Solo)
- Dual Cortex-A7 core up to 1.2GHz (i.MX 7Dual)
- Cortex-M4 up to 200MHz
- 512KB L2 cache
- 16-/32-bit DDR3/DDR3L and LPDDR2/3 at 533MHz
- Single Gigabit Ethernet (i.MX 7Solo); Dial Gigabit Ethernet (i.MX 7Dual)
- Hardware-enabled security with Tamper Resist
- Electronic paper display controller
- Parallel and 2-lane MIPI DSI display interfaces
- CMOS sensor interface
- Interface flexibility
Applications
- E-Readers
- Building automation
- Wearables
- Point-of-sale
- Enterprise scanners and printers
- Smart home controls
- Patient monitoring
- IoT solutions
Videos
Block Diagram
Đã phát hành: 2016-07-28
| Đã cập nhật: 2025-12-16