NXP Semiconductors KITPF09FRDMEVB Evaluation Board
NXP Semiconductors KITPF09FRDMEVB Evaluation Board features the PF09 9-channel power management IC (PMIC) with advanced system safety monitoring. The NXP KITPF09FRDMEVB integrates all the hardware needed for full evaluation. The board also integrates a communication bridge based on the FRDM-KL25Z development board. The communication bridge and the graphical user interface (GUI) software enable full configuration and control of the PF09 PMIC.
Features
- Phoenix (10mm) male connector or jack connector for power supply input
- Phoenix (10mm) male connectors for PMIC switcher outputs
- Header connectors for I/O configuration
- Selectable power input for programming
- Inputs and outputs accessible via pin connectors
- Red and green LEDs to indicate signal or regulator status
- Blue LED to indicate that the one-time programmable (OTP) 8V burning voltage is set
- Advanced system monitoring via the KL25Z MCU
- Embedded USB-to-I2C protocol for easy connection to the software GUI through the KL25Z MCU
- High-speed I2C communication up to 3.4MHz
- 2.7V to 5.5V operating input voltage range
- Multi-channel analog multiplexer for system voltage monitoring
- Advanced frequency management with frequency spread spectrum
- Advanced thermal monitoring and thermal shutdown protection
- Functional safety architecture to target up to ASIL D automotive applications
- Functional safety architecture to target up to SIL 2 industrial applications
- PMIC
- Up to five switching regulators, four with multiphase capability
- Three low-dropout linear regulators with load-switch operation
- One always-on regulator with selectable operation output voltage
- Programmable output voltage and current limits
- Programmable switching frequency with selectable frequency spread spectrum
- Two external voltage-monitoring inputs
- Programmable I/O interfacing pins
- System watchdog monitoring
- Power supply capable of providing 5V is required
Applications
- Automotive electronic control units (ECUs)
- Industrial safety‑critical systems
- High‑performance embedded processing platforms
- Functional safety system development and validation
- Power management evaluation and prototyping
Kit Contents
- Assembled and tested evaluation board with a preprogrammed KL25Z microcontroller in an antistatic bag
- 3.0ft USB-STD A to USB-B-micro cable
- 6x Phoenix connectors, two positions, straight, 10mm
- Jumpers mounted on the board
Resources
Overview
Block Diagram
Đã phát hành: 2026-03-31
| Đã cập nhật: 2026-04-08