NXP Semiconductors PF5030 Safety PMIC Programming Socket Board

NXP Semiconductors PF5030 Safety PMIC Programming Socket Board (KITPF5030SKTEVM) provides easy configuration of the PF5030 Multi-Channel PMICs. A QFN40 socket and flexibility allow exploration of all the features of the PMICs and make measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals (like DC/DC switcher nodes) are mapped on test points. The KL25Z Freedom connected to the board and the PF5030 NXP GUI software allows complete configuration and control of the automotive PF5030 PMICs. The board can be used in a standalone mode and controlled with a USB interface. Devices can be easily placed on sockets for OTP emulation, functional testing, or program OTP (one-time programming) fuses when ready. In addition to the OTP programming, users can test all features (with power delivery limitations due to the socket). No extra tools or boards are required for PF5030 OTP programming.

Features

  • Connectivity
    • FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI (access to I2C bus, IOs, safety outputs, debug, AMUX, and regulators)
    • USB connection for register access, OTP emulation, and fuse
  • Power management
    • BUCK1/2, 0.7V to 1.5V, up to 3.5ADC, support dual-phase and DVS capability
    • BUCK3, 1.0V to 4.1V, up to 2.5ADC
    • LDO1/2, from 1.5V to 5.0V, up to 400mA, with load switch capability
    • Power on the key switch
  • FS0B external safety pin
  • Support
    • Debug mode access
    • Manual or automated OTP fuse programming
    • Connectors allow easy access to digital signals
  • LEDs indicate signal and regulator status

Applications

  • Active suspension
  • Electric Vehicle (EV) traction inverter

Kit Contents

  • Assembled and tested KITPF5030SKTEVM connected to an FRDM-KL25Z in an antistatic bag
  • 2- or 3-ft USB-STD A to USB-B-mini cable
  • 1x connector, terminal block plug, 2x positions, 3.81mm
  • 3x connectors, terminal block plug, 3x positions, 3.81mm
  • Jumpers mounted on board
  • Quick start guide

Required Equipment

  • One or two power supplies with a range from 3.3V to 5.0V, and a current limit set initially to 1.0A
  • USB-enabled computer with Windows 7 or Windows 10
Đã phát hành: 2023-04-14 | Đã cập nhật: 2024-11-12