Ohmite APC Precision Chip Resistors

Ohmite APC Precision Chip Resistors use thin-film technology and offer a wide resistance range of 1Ω to 3MΩ. Ohmite APC Resistors feature precision tolerance down to ±0.01% and TCR as low as ±2ppm/°C.

Features

  • Precision thin-film technology
  • 1R - 3M resistance range
  • Precision tolerance down to ±0.01%
  • TCR as low as ±2ppm/°C
  • Tape & reel packaging
  • >1000MΩ insulation resistance

Specifications

  • Standard electrical
    • 1/32W - 1/2W power rating at +70°C
    • -55°C to +155°C operating temperature range
    • 15V - 150V max operating voltage
    • 30V - 300V max overload voltage
  • Special electrical
    • 1/16W - 1/2W power rating at +70°C
    • -55°C to +155°C operating temperature range
    • 25V to 150V max operating voltage
    • 50V to 300V max overload voltage
  • Characteristics
    • Short time overload
      • Tol. ≤0.05%: ΔR±0.05%
      • Tol. >0.05%: ΔR±0.02%
    • Endurance:
      • Tol. ≤0.05%: ΔR± 0.05%
      • Tol. >0.05%: ΔR± 0.02%
    • Thermal shock
      • Tol. ≤0.05%: ΔR± 0.05%
      • Tol. >0.05%: ΔR± 0.025%
    • Low temp operation
      • Tol. ≤0.05%: ΔR± 0.05%
      • Tol. >0.05%: ΔR± 0.02%
    • >1000MΩ insulation resistance
Đã phát hành: 2016-06-02 | Đã cập nhật: 2024-01-24