Aratas A6FR Piano DIP Switches

Aratas A6FR Piano DIP Switches feature a slide twin contact mechanism for higher reliability over standard models with push motion single point contact. The switches offer design flexibility with a wide variation with 18 models available with short or long actuators. Features include both ON and OFF-set soldering and are available with 2-10 No. of poles/switching positions. Applications include industrial equipment, commercial equipment, and computer peripherals.

Features

  • Slide twin contacts mechanism ensure high reliability
  • Available both ON and OFF-set soldering
  • Both short and long actuators are available

Applications

  • Solar PV Systems
  • Smart Meters
  • Building Automation and Security
  • Home Appliances

Dimensions (Unit: mm)

Aratas A6FR Piano DIP Switches
Đã phát hành: 2018-04-30 | Đã cập nhật: 2026-10-16