Aratas B3SE Ultra-Thin Tactile Switches

Aratas B3SE Ultra-Thin Tactile Switches are surface mount switches with sealed construction and an IP67 rating. The sealed construction of these switches provides high contact reliability in dusty environments. The B3SE switches feature 2mm height and silver-plated contact material. The series also offers the high durability of 1 million operations. Aratas B3SE switches feature 6.2mm x 7mm x 2mm dimensions and operate within a -25°C to +70°C ambient operating temperature range. Typical applications include vending machines, security alarms, measuring devices, medical equipment, printers, copiers, and washing machines.

Features

  • Low-profile 2mm height
  • Crisp click due to stainless steel contact dome  
  • Extended service life
  • IP67-rated sealed construction
  • SPST-NO contact form
  • 1 million operations (extended long life)
  • -25°C to +70°C ambient operating temperature range (with no icing or condensation)

Applications

  • Vending machines
  • Security alarms
  • Measuring devices
  • Medical equipment
  • Printers
  • Copiers
  • Washing machines

Specifications

  • 6.2mm x 7mm x 2mm package
  • 1mA to 50mA @ 3V to 12VDC resistive load rating
  • 1.96 ± 0.49N operation force
  • 0.35N releasing force

B3SE Switch Model Structure

Chart - Aratas B3SE Ultra-Thin Tactile Switches

B3SE Switch Mechanical Drawing

Chart - Aratas B3SE Ultra-Thin Tactile Switches
Đã phát hành: 2017-11-06 | Đã cập nhật: 2026-10-16