Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches are long-stroke sealed switches without levers and with two chip resistors. These basic switches are integrated with resistors and provide different output signals across four detecting modes: OFF, ON, short-circuit, and disconnection. A sliding contact construction achieves high contact reliability and quiet operation. These basic switches come with molded lead wire models, and integrated resistors are added to D2AW-R switches, making them ideal for applications subject to water spray or excessive dust. Omron D2AW-R switches can detect irregular conditions such as wire disconnection and switch failure. Applications include alarm/security devices, device covers, safety boxes, automatic locking systems, and failure diagnosis.

Features

  • Built-in 1-2 chip resistors can be used to monitor and display the following output states:
    • ON/OFF, short-circuit, or disconnection
  • Maximum chip resistors can be mounted
  • 0.5W maximum rated current of chip resistors
  • PCB terminals and press-fit terminals
  • 5VDC to 14VDC rated voltage range
  • Water-resistance performance is equivalent to IP67
  • Sliding contact mechanism
  • High-temperature resistance that is durable up to +85°C

Applications

  • Security devices
    • Anti-theft device covers and anti-tamper
    • Smart meter covers
    • Safety boxes
    • Automatic locking systems
  • FA devices
    • Failure diagnosis

Comparison Chart

Chart - Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches

Application Examples

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches
Đã phát hành: 2024-09-18 | Đã cập nhật: 2026-06-01