Omron Electronics D2F Ultra Subminiature Basic Switches
Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].Specifications
- Resistive Load Range: 0.1A to 5A
- Rated Voltage: 30VDC, 125VAC, and 250VAC
- Vibration Resistance: 10Hz to 55Hz, 1.5mm double amplitude
- Degree of Protection: IEC IP40
- Operating Temperature Range: -40°C to +85°C
Terminals and Mounting Holes
Đã phát hành: 2018-05-09
| Đã cập nhật: 2022-10-11