Omron Electronics D2FP Ultra Subminiature Basic Switches
Omron Electronics D2FP Ultra Subminiature Basic Switches are optical switches designed for operations with rapid response and high reliability. The high reliability of the switches is achieved by improved resistance against environmental change. These switches feature rapid and chattering-free responses due to contactless operation using photosensors. The D2FP switches operate at 1mm/s to 500mm/s speed, 100nA output dark current at VCE=10V, and 70,000,000 operations minimum (@300 ops./1 min.). These switches are easily mounted and achieved by integrating the sensors inside the switch.Features
- Rapid and chattering-free response due to contactless operation using photosensors
- High reliability achieved by improved resistance against environmental change
- Long durability achieved using a stable spring structure
- Easy mounting is achieved by integrating the sensors inside the switch
- Clear click feeling
Videos
Play the video above to hear Omron’s distinct click sound.
Mechanical Drawing
Performance Graph
Đã phát hành: 2023-09-04
| Đã cập nhật: 2023-10-31