Aratas D2HW Sealed Ultra-Subminiature Basic Switches

Aratas D2HW Sealed Ultra-Subminiature Basic Switches feature an extra-long stroke, even without levers, for reliable ON/OFF action. These small snap-action switches are downsized, with case dimensions that are 78% of those of conventional models. The D2HW series is available in a broad range of mounting structures, actuators, and terminals, with an SPDT contact form. Two additional contact forms, SPST-NC and SPST-NO, are also available for the molded lead wire variants. Aratas D2HW Sealed Ultra-Subminiature Basic Switches are constructed from environmentally friendly materials and are RoHS compliant. These switches are also lead free, including the molded lead wire models.

Features

  • Small sealed snap-action switch
  • Case dimensions are 78% of conventional models, contributing to downsizing of mechanical modules
  • Extra-long stroke even without levers (OT reference value: 1.4mm)
  • Wide variety of mounting structures, actuators, and terminals
  • Reliable ON/OFF action
  • SPDT contact form, SPST-NC and SPST-NO also available for molded lead wire models only
  • Made from environmentally friendly materials
  • Lead free, including molded lead wire models
  • RoHS compliant

Contact Form

Aratas D2HW Sealed Ultra-Subminiature Basic Switches
Đã phát hành: 2024-01-04 | Đã cập nhật: 2026-10-15