Omron Electronics D7S Vibration Sensor

Omron Electronics D7S Vibration Sensor can help prevent fire and other secondary damage after an earthquake. The MEMS 3-axis acceleration sensor features high detection precision, low electricity consumption, and a unique SI value calculation algorithm for superior performance. The D7S series from Omron Electronics can help prevent secondary damage by shutting off and stopping hazardous devices. The sensor is IOT friendly and is small enough to be embedded into essentially any device.

Features

  • Ultra-Compact - 9.8mm x 10.9mm
    • The D7S can be embedded in essentially any device thanks to its ultra-small size and ultra-low consumption to contribute to package downsizing
  • High Precision
    • Spectral intensity (SI) high-precision earthquake indicator, which correlates highly with damage to structures
  • IoT Friendly
    • Internal memory and I²C interface enable the creation of original applications

Specifications

  • 2.1V to 5.5V power supply voltage
  • Shutoff Output (INT1): Output at seismic intensity level 5 or higher
  • I²C communications interface
  • -30°C to +70°C (with no condensation or icing) operating temperature range

Applications

  • Distribution panels
  • Fire-prevention systems
  • Electrical/gas meters
  • Bridges/tunnels
  • Railroads

Videos

Đã phát hành: 2016-07-06 | Đã cập nhật: 2022-03-11