Omron Electronics EE-SX4330 Transmissive SMD-Type PhotoMicroSensor
Omron Electronics EE-SX4330 Transmissive SMD-Type PhotoMicroSensor is designed to make devices more compact while allowing for use in a variety of applications. This surface-mount, Photo IC output-type sensor in a 5mm x 6mm x 4mm package offers a high level of design flexibility for applications such as factory automation (FA) equipment, chip mounters, cutting machines, and more. Omron EE-SX4330 PhotoMicroSensor offers a 3mm sensing distance and a transmissive sensing method.Features
- Reflow soldering compatible
- Compact size (5mm x 6mm x 4mm output)
- Photo-IC output reduces the number of parts needed
- Stable mounting structure
Applications
- FA equipment
- Chip mounters
- Automation equipment
- Cutting machines
Specifications
- 3mm sensing distance
- SMT connecting method
- Transmissive (slot-type) sensing method
- Emitter
- 25mA forward current
- 5V reverse voltage
- Detector
- 9V power supply voltage
- 17V output voltage
- 8mA output current
- 8mW permissible output dissipation
Appearance
Videos
Đã phát hành: 2023-05-23
| Đã cập nhật: 2024-05-03