Omron Industrial Automation EE-SX67 Slot-Type Photomicrosensors
Omron EE-SX67 Slot-Type Photomicrosensors are non-modulated with a 50mA to 100mA direct switching capacity. The EE-SX67 series includes models that enable switching between dark-ON and light-ON operation. The EE-SX67 photomicrosensors feature a response frequency as high as 1kHz and a wide operating voltage range from 5VDC to 24VDC.Features
- Enable switching between dark-on and light-on operation
- Response frequency as high as 1kH
- Easy operation monitoring with bright light indicator
- Wide operating voltage range between 5VDC to 24VDC
- Wide range of variations in eight different shapes
- Flexible robot cable is provided as a standard feature
Specifications
- 5mm (slot width) sensing distance
- 2mm x 0.8mm opaque minimum sensing object
- 0.025mm differential distance
- -25°C to +55°C ambient temperature range
Đã phát hành: 2009-06-19
| Đã cập nhật: 2022-03-11