Omron Electronics G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Features

  • General purpose power relays of single-pole and double-pole
  • Safety-oriented design with a dielectric strength of 5kV between coil and contacts
  • Surge resistance of 10kV
  • AC and DC types are both available for operational coils
  • RoHS compliant
  • Satisfies the European requirement of UPS

Specifications

  • 8A to 16A contact current rating
  • 5VDC to 48VDC coil voltage
  • 440VAC, 300VDC supply voltage
  • 100mΩ to 5.4kΩ coil resistance
Đã phát hành: 2008-11-13 | Đã cập nhật: 2022-03-11