Aratas G5CA PCB Power Relays

Aratas G5CA PCB Power Relays are flat relays which switch 10-A/15-A loads with quick-connect terminals. These relays are ideal for switching power in household appliances or for outputs from industrial devices.

Features

  • Ideal for switching power in household appliances or for outputs from industrial devices
  • 16mm × 22mm × 11mm subminiature dimensions
  • High-sensitivity models available with low power consumption
  • Standard model conforms to UL/CSA standards
  • Sealed models are available
  • Quick-connect terminal models available
Đã phát hành: 2008-04-22 | Đã cập nhật: 2026-10-16