Omron Electronics G9EC DC Power Relays
Omron Electronics G9EC DC Power Relays are compact relays capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. These relays are designed with a sealed construction that requires no arc space and helps ensure safe applications. The downsizing and optimum design allow no restrictions on the mounting direction. The G9EC relays feature 400V maximum switching voltage, 200A maximum switching current, 30mΩ maximum contact resistance, and 4500V impulse withstand voltage. These relays are UL/CSA standard UL508 approved and operate at -40°C to 50°C temperature range.
Features
- Compact size
- Capable of switching 400V 200A DC loads
- Switching section and driving section are gas-injected and hermetically sealed
- Interrupt high-capacity loads
- Downsizing and optimum design allow no restrictions on the mounting direction
- UL/CSA standard UL508 approved
Specifications
- 400V maximum switching voltage
- 200A maximum switching current
- 30mΩ maximum contact resistance
- 4500V impulse withstand voltage
- 200A rated carry current
- 1000A @ 400VDC maximum interruption current
- -40°C to 50°C operating temperature range
Đã phát hành: 2019-06-26
| Đã cập nhật: 2026-06-01