Omron Industrial Automation H5CX-N Ultra-Compact Digital Timer
Omron Industrial H5CX-N Ultra-compact Digital Timer replaces the popular H5CX timer and offers improvements, including advanced functions and security settings. With a short body depth of only 59mm, the H5CX-N timer displays a readable 12mm character height for the four digits. Color display options include red, green, and/or orange. The H5CX-N ultra-compact digital timer from Omron features isolation for the power supply circuit and input circuits for safety and reliability, as well as a new set value limit and output counter functions.
Features
- Short body with depth of only 59mm
- Character height of 12mm for better readability
- Display characters can be switched between red, green, and orange
- Power supply circuit and input circuits are isolated for safety and reliability
- New set value limit and output counter functions
- Changeable front panel
- Instantaneous contact output
- Operating voltage range of 85% to 110% of the rated supply voltage
- -10°C to +55°C operating temperature range
Block Diagram
Đã phát hành: 2010-06-21
| Đã cập nhật: 2026-02-19