Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply

Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply is a series of AC to DC power supplies. S8VS power supplies have a smart display of output voltage, output current, and peak hold current. The A type S8VS can show the maintenance forecast time in operational years. This contributes to equipment maintenance and allows for replacement before the end of product life. The B type has a function of total run time monitor to allow the user to properly schedule equipment maintenance. Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply conform to SEMI F47-0706 (200VAC input) and have an operating temperature range of -10°C to +60°C.

Features

  • Status displayed on 3-digit, 7-segment display
  • Signal output notifications at 90W or more
  • Conformity to various safety standards for global usability
  • Varied coverage with 5-year warranty
  • DIN rail mounting supported
  • -10°C to +60°C operating temperature range
  • Alarm output (PNP, NPN transistor)
  • Screwless terminal type available
  • cULus, EN, RoHS compliant
  • UL Class 2 output (60W and 90W)
  • Conforms to SEMI F47-0706 (200VAC input)
Đã phát hành: 2023-02-24 | Đã cập nhật: 2023-03-20