Omron Industrial Automation J7TC Thermal Overload Relay
Omron Industrial Automation J7TC Thermal Overload Relay protects motors from overload and phase-loss when combined with a J7KC magnetic contactor for up to 2.2kW (240VAC) and 5.5kW (440VAC). The relay features a one-touch installation with the J7KC to configure a magnetic starter. Omron J7TC Thermal Overload Relay includes a dial cover to suppress setting changes and can easily switch between manual and automatic reset methods. This space-saving module offers a unified 45mm width to help downsize control panels.Features
- 45mm width compact module
- Push-In Plus wiring technology saves wiring and maintenance time
- Offers motor protection from overload and phase-loss when combined with a J7KC magnetic contactor for up to 2.2kW (240VAC) and 5.5kW (440VAC) motor and primary side switches
- One-touch Installation with J7KC to configure a magnetic starter
- High-reliability auxiliary circuit (2PST-1NO 1NC)
- Equipped with a dial cover as standard to suppress setting changes
- Easily switches between manual and automatic reset methods
- Certified as compliant with the main safety standards
Applications
- PCB assembly production lines
- Motor control
- Safety
Specifications
- 0.1A to 13A rated current
- 690VAC rated insulation voltage
- 6kV rated impulse dielectric strength
- 50Hz to 60Hz rated frequency
- IP20 protection
- -10°C to +55°C operating temperature range (daily average should not exceed 35°C)
- 45% to 85% RH (no condensation or icing)
- 45mm × 79.5mm × 55.5mm (W x H x D) dimensions
Dimensions (mm)
Đã phát hành: 2020-03-27
| Đã cập nhật: 2024-03-27