- Trang chủ
- Sản phẩm mới nhất
- Mới theo Nhà sản xuất
- Omron
- PV Inverter Solutions - Omron Electronics
Omron Electronics PV Inverter Solutions
Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.Residential Block Diagram
Residential PVI Relays
Omron Electronics G9KB High-Voltage Switching Relays
High-power DC PCB relays with bidirectional 600VDC capacity and 50A switching.
Aratas G7L-X PCB Power Relays
Provides switching of loads up to 1000VDC and meets solar inverter safety standards.
Aratas G2RG-X PCB Power Relays
High-voltage switching relays (500V, 10A) in a compact case with a 13.5mm x 29mm footprint.
Aratas G5PZ-X PCB Power Relays
Compact SPST-NO (1a) PCB-mount relays that enable the bidirectional opening/closing of 200VDC, 20A.
Aratas G7L-PV Power Relays
Two-pole power relays that are ideal for inverters in photovoltaic power systems.
Omron Electronics G6QE Miniature Power Relays
Power relays that offer a miniature and low-height PCB power relay with 36A switching current.
Aratas XG4 Flat Cable Connectors
Industry-standard circuit board connectors that conform to MIL standards.
Omron Electronics G9KB-E High-Capacity PCB Power Relays
High-capacity version of the G9KB series with increased voltage ratings and current ratings.
Commerce/Industrial Block Diagram
Industrial PVI Relays
Aratas G7L-X PCB Power Relays
Provides switching of loads up to 1000VDC and meets solar inverter safety standards.
Aratas G2RG-X PCB Power Relays
High-voltage switching relays (500V, 10A) in a compact case with a 13.5mm x 29mm footprint.
Omron Electronics G9KA-E Power PCB Relays
Features an ultra-low contact resistance of ≤0.2mΩ that generates low heat on the PCB.
Omron Electronics G9KA PCB Power Relays
Supports up to 800VAC/200A opening and closing and achieve ultra-low contact resistance of 0.2mΩ.
Aratas G7EB-E 120A Carry PCB Power Relays
Supports high-current applications with high capacity load ratings, ideal for EV charging stations.
Aratas G7EB 150A Carry PCB Power Relays
High-power and high-temperature relays with 480VAC and 150A current switching capability.
Aratas XG4 Flat Cable Connectors
Industry-standard circuit board connectors that conform to MIL standards.
AC High Power Relays
DC High Power Relays
- Omron Electronics