Omron Industrial Automation S133 UVC Color CMOS Cameras
Omron Industrial Automation S133 UVC Color CMOS Cameras are compact and lightweight for easy integration into machines. These high-sensitivity cameras feature USB3.0 USB Video Class 1.1 compliance, 1/3.2" 1.27M CMOS sensor size, 1.3MP resolution, and 60fps frame rate. The series is offered with an infrared (IR) cut filter or dual-pass filter. Camera functions include gain, shutter, color adjustment, flip image, and day / night. Omron Industrial Automation S133 UVC Color CMOS Cameras can also correct lens vignetting and distortion, shading, and pixel blemishes.Features
- Compact and lightweight camera for integration into machines
- Equipped with high-sensitivity sensors
- IR cut filter or dual-pass filter
- Board or cased variants
- Gain, shutter, and color adjustment functions
- Flip image function
- Day / night function
- Lens vignetting and distortion correction
- Shading correction
- Pixel blemish correction
- Wide dynamic range (ATR-EX) and defog function
- Onscreen character display (OSCD) is available for parameters configuration (OSD)
Specifications
- 1/3.2" 1.27M CMOS sensor (Sony, ISX017)
- 60fps frame rate
- 1.3MP resolution
- USB3.0 USB Video Class 1.1 compliant
Spectral Sensitivity
Additional Resources
Đã phát hành: 2022-02-11
| Đã cập nhật: 2022-03-11