Aratas B3F Tactile Switches

Aratas B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TVs. The B3F Switches from Aratas are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board.

Features

  • Long mechanical / electrical service life
  • Flux-tight base structure allows easy soldering onto a PC board
  • Taped radial, vertical, high-force, and gold-plated contact type models available

Applications

  • Audio
  • Office equipment
  • Communication equipment
  • Measuring instruments
  • TVs
  • VCR's
Đã phát hành: 2011-07-13 | Đã cập nhật: 2026-10-16