Omron Electronics D2QW Sealed Sliding Contact Switches

Omron D2QW Sealed Sliding Action Switches feature a long stroke slide contact with almost silent operation. These switches, with reliable ON/OFF action, are sealed to IP67 standards. Omron D2QW Sealed Sliding Action Switches offer pin plunger and simulated roller leaf lever actuator options. High temperature resistance and drip-proof structure make the series ideal for applications in severe environmental conditions, such as automotive door latches and home appliance devices used in wet applications.

Features

  • Extra-long stroke (OT: 2.7mm)
  • Clip contacts with highly reliable slide contact mechanism
  • Sliding contact allows for quiet operating sound
  • Switch body conforms to IP67
  • High temperature resistance and drip-proof structure
    • Suits wide range of applications and environmental conditions
  • RoHS compliant

Applications

  • Automotive door latches
  • Home appliances used in wet conditions
  • Other harsh-environment designs
Đã phát hành: 2011-09-21 | Đã cập nhật: 2026-06-01