ON Semiconductor LV885x Brushless DC Motor Controllers

ON Semiconductor LV885x Brushless DC Motor Controllers are pre-drivers for single-phase PWM BLDC motors with closed-loop controller for motor rotation speed. These motor controllers control motors with low vibration and low noise. The LV885x motor controllers feature various built-in circuits for current limit, thermal protection, locked rotor protection, and auto recovery. These motor controllers offer independent adjustment options for lead-angle value and lead angle slant. The LV885x motor controllers come with a lineup of different closed-loop gain selection and rotation signal output selection. Typical applications include PC, computing equipment, refrigerator, and games.

Features

  • Single-phase pre-drivers for BLDC motors
  • Include closed-loop speed controller for motor rotation speed
  • LV8856x:
    • Speed control for 24V/48V high voltage application
  • 25Hz to 100kHz speed control function by PWM duty input 
  • Soft startup function and PWM soft switching phase transition
  • Soft PWM duty cycle transitions
  • Built-in current limit circuit and thermal protection circuit
  • Built-in locked rotor protection and auto recovery circuit
  • Dynamic lead angle adjustment with respect to the rotational speed
  • Lead-angle control parameters can be configured
  • A lineup of different closed-loop gain selection
  • A lineup of rotation signal output selection
  • Pb-free and halogen-free devices

Applications

  • PC
  • Computing equipment
  • Refrigerator
  • Games

Application Circuit Diagram

Application Circuit Diagram - ON Semiconductor LV885x Brushless DC Motor Controllers

Block Diagram

Block Diagram - ON Semiconductor LV885x Brushless DC Motor Controllers
Đã phát hành: 2019-07-19 | Đã cập nhật: 2020-05-21