onsemi NCV8170 Ultra‐Low IQ 150mA CMOS LDO Regulators
onsemi NCV8170 Ultra‐Low IQ 150mA CMOS LDO Regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of 500nA typical ensures long battery life and the dynamic transient boost feature improves device transient response for wireless communication applications. This onsemi device is available in small 1mm × 1mm xDFN4 and SOT-563 packages.Features
- 2.2V to 5.5V input voltage range
- 1.2V to 3.6V (0.1V steps) output voltage range
- 0.5mA typical quiescent current
- 170mV typical dropout at 150mA
- ±1% output voltage accuracy
- Stable with ceramic capacitors 1µF
- Over-current protection
- Thermal shutdown protection
- NCV8170A for active discharge option
- 1mm × 1mm xDFN4 and SOT-563 packages
- Lead-free
Applications
- Battery-powered equipment
- Portable communication equipment
- Cameras, image sensors, and camcorders
Schematic
Đã phát hành: 2016-02-01
| Đã cập nhật: 2022-03-11