onsemi ESD7424 ESD Protection Diodes

onsemi ESD7424 ESD Protection Diodes safeguard voltage-sensitive components with ultra-low capacitance from ESD and transient voltage events. The onsemi ESD7424 has industry-leading capacitance linearity, especially in RF applications. The device's compact design and minimal insertion loss make it excellent for antenna line applications in wireless handsets and terminals.

Features

  • Industry-leading capacitance linearity over voltage
  • Ultra-low capacitance < 1.0pF max
  • 0.1dB at 1GHz; 0.50dB at 3GHz insertion loss
  • Protection for IEC standards
    • IEC61000−4−2 (ESD): Level 4 ±30kV contact
    • ISO 10605 (ESD) 330pF/330 ±30kV contact
  • < 1A low leakage
  • SZ prefix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, RoHS compliant

Applications

  • RF signal ESD protection
  • Automotive antenna ESD protection
  • Near Field Communications
  • USB 2.0, USB 3.0

Bi−Directional TVS

onsemi ESD7424 ESD Protection Diodes
Đã phát hành: 2023-12-13 | Đã cập nhật: 2024-07-24