onsemi FUSB15200 Dual Port USB Type-C™ & PD Controllers
onsemi FUSB15200 Dual Port USB Type-C™ and PD Controllers are designed to excel in Sink and DRP applications. The onsemi FUSB15200 features seamless integration of hardware peripherals and open-source embedded firmware. The device is a comprehensive solution that efficiently manages system power budgets through hardware and firmware components. Designers can tailor firmware for application needs through an API for embedded firmware. The FUSB15200 is also a USB PD3.1-compliant solution with interoperability.Features
- Small footprint dual-port USB PD controller supporting popular peripherals
- USB PD 3.1 and USB Type-C 2.1
- 4x I2C host/device
- Dual USB BC1.2 consumer/provider
- USB2.0 isolation switches
- Fully programmable and upgradable open-source firmware providing API for customer-specific device policy manager development
- Integrated LDOs from VBUS allow dead-battery functionality
- High-voltage protection on CC and VBUS pins (28VDC)
- Up to 20 GPIOs
- 10-bit ADC for high-performance system measurements
- External temperature monitoring via NTC resistors
- DisplayPort® HPD signal conversion
- FastRole swap support
- 40-pin QFN package (5mm x 5mm, 0.4mm pitch)
- These are Pb-free devices
Applications
- Sinks and DRP devices
- Laptops
- Docks
Block Diagram
Đã phát hành: 2023-08-09
| Đã cập nhật: 2023-10-20