onsemi HCPL2601M Logic Gate Optocoupler
onsemi HCPL2601M Logic Gate Optocoupler is a single-channel, high-speed 10MBit/s optocoupler that consists of an 850nm AlGaAs LED. This optocoupler is optically coupled to a very high-speed integrated photo-detector logic gate with a strobe output that features an open collector permitting wired OR outputs. The HCPL2601M optocoupler operates at -40°C to 85°C temperature range and is a Pb-free device. This logic gate optocoupler comes with a minimum Common Mode Rejection (CMR) of 5kV/µs. The HCPL2601M optocoupler is suitable for ground loop elimination, line receiver, data transmission, data multiplexing, switching power supplies, pulse transformer replacement, and computer-peripheral interface.Features
- Very high-speed 10MBit/s
- Superior Common Mode Rejection (CMR) of 10kV/µs
- Fan-out of 8 over -40°C to 85°C temperature range
- Logic gate output
- Strobe output
- Wired OR open collector
- Safety and regulatory approvals
- UL1577, 5000VACRMS for 1 minute
- DIN EN/IEC60747-5-5
- Pb-free devices
Applications
- Loop elimination
- Line receiver
- Data transmission
- Data multiplexing
- Switching power supplies
- LSTTL to TTL, LSTTL, or 5V CMOS
- Pulse transformer replacement
- Computer-peripheral interface
Schematic
Đã phát hành: 2024-09-25
| Đã cập nhật: 2024-12-18