onsemi ARRAYJ-BOB3-16P Evaluation Board
onsemi ARRAYJ-BOB3-16P Evaluation Board allows for easy access to the signals from a SensL ARRAYJ-300XX-16P, 3mm 4x4 SiPM array. The breakout board has two Hirose 20-way connectors DF17(3.0)-20DS-0.5v(57). These connectors mate with the board-to-board connectors on the array. All signals on the array are routed via the mating connectors to header pins. These pins are formed by two 20-way (10x2 row) 2.54mm pitch headers.onsemi ARRAYJ-BOB3-16P Evaluation Board provides three SMA connectors and Balun transformers with 4-pin headers to allow any signal to be connected directly to the SMA or via the transformer using jumper wires. Four 7mm holes are aligned on a 25mm grid to allow mounting of the board on an optical breadboard.
Features
- Allows for easy access to the signals from a SensL ARRAYJ-300XX-16P, 3mm 4x4 SiPM array
- Breakout board has two Hirose 20-way connectors DF17(3.0)-20DS-0.5v(57)
- These connectors mate with the Samtec DF17(2.0)-20DP-0.5v(57) board-to-board connectors on the array.
Header Signals
Đã phát hành: 2018-12-05
| Đã cập nhật: 2023-01-24