onsemi NTMFSC006N Dual Cool N-Channel Power MOSFET
onsemi NTMFSC006N Dual Cool™ N-Channel Power MOSFET offers the power Trench® process in a dual-sided cooled packaging. This power MOSFET features ultra-low RDS(ON), 120V drain-to-source voltage, ±20V gate-to-source voltage, 1459A pulsed drain current, and 150°C maximum operating junction/storage temperature. The NTMFSC006N Dual Cool™ N-channel power MOSFET is 100% UIL tested and RoHS-compliant. Typical applications include AC-DC merchant power supply, primary DC-DC FET, synchronous rectifier, and DC-DC conversion.Features
- Dual Cool™ top side cooling PQFN package
- Max RDS(on) = 6.1mΩ at VGS = 10V, ID = 44A
- High-performance technology for extremely low RDS(on)
- 100% UIL tested
- RoHS-compliant
Specifications
- 120V drain-to-source voltage
- ±20V gate-to-source voltage
- 1459A pulsed drain current
- 150°C maximum operating junction/storage temperature
- MSL1 robust packaging design
Applications
- AC-DC merchant power supply
- Primary DC-DC FET
- Synchronous rectifier
- DC-DC conversion
Typical Characteristics Graph
Đã phát hành: 2023-12-20
| Đã cập nhật: 2024-01-05