ams OSRAM OSCONIQ® E 2835 LEDs

ams OSRAM OSCONIQ® E 2835 LEDs are professional mid-power LEDs providing leading-edge technology for indoor and outdoor lighting applications. These LEDs combine high efficacy, low thermal resistance, and a wide beam angle into a compact 2.8mm x 3.5mm package, enabling a simple system design.

The ams OSRAM OSCONIQ E 2835 LEDs are available in three variants covering a wide range of applications for premium interior lighting design solutions.

The standard OSCONIQ E 2835 LEDs offer a high Color Rendering Index of CRI80 with an efficacy value of 212lm/W @ 4000K. The OSCONIQ E 2835 Quantum Dot LEDs provide a high Color Rendering Index of CRI90 with an efficacy value of 195lm/W at 4000K. The OSCONIQ E 2835 Cyan Enhanced LEDs provide the correct spectrum of light to help the human body suppress the creation of melatonin during the day, making them ideal for human-centric office lighting.

Features

  • OSCONIQ E 2835
    • CRI80 Color Rendering Index
    • 65mA/25ºC binning
    • 2200K to 6500K color temperature
    • 37.2lm luminous flux at 4000K
    • 212lm/W luminous efficacy at 4000K
    • 120° viewing angle
    • 2.8mm x 3.5mm white SMT package with clear silicone lens

  • OSCONIQ E 2835 Cyan Enhanced
    • Spectrum optimized to suppress the creation of melatonin
    • 150mA/25ºC binning
    • 3000K to 6500K color temperature
    • 144lm luminous flux at 4000K
    • 157lm/W luminous efficacy at 4000K
    • 120° viewing angle
    • 2.8mm x 3.5mm SMT package, colored diffused silicone resin
  • OSCONIQ E 2835 QD
    • CRI90 Color Rendering Index using Quantum Dot technology
    • 65mA/25ºC binning
    • 2200K to 6500K color temperature
    • 34lm luminous flux at 4000K
    • 195lm/W luminous efficacy at 4000K
    • 120° viewing angle
    • 2.8mm x 3.5mm SMT package, colored diffused silicone resin

Applications

  • OSCONIQ E 2835
    • Area lights
    • Downlights and spotlights
    • Table lamps

  • OSCONIQ E 2835 Cyan Enhanced
    • Industrial lighting
    • Educational lighting
    • Aero lighting
    • Human-centric office lighting
  • OSCONIQ E 2835 QD
    • Museums
    • Retail
    • Health care
    • Human-centric office lighting

Package Outline

Mechanical Drawing - ams OSRAM OSCONIQ® E 2835 LEDs
Đã phát hành: 2021-07-15 | Đã cập nhật: 2026-07-13