OTTO HTL 2 & 4-Way Linear Hall Effect Finger Joysticks
OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.
Features
- Designed for grip, armrest, and panel mounting
- Proven contactless analog output Hall Effect technology
- Redundant outputs available
- Gated, ungated, and ungated smooth feel options available
- 1 million cycles mechanical life in all directions
- Watertight to IP68S
- Outstanding EMI/RFI immunity
- Variety of button styles
- RoHS/WEEE/Reach compliant
Applications
- Agriculture
- Construction
- Industrial
- Medical
- Off-highway
- Unmanned vehicles
Specifications
- 23° to 27° maximum travel angle
- 4.5VDC to 5.5VDC supply voltage range
- 10mA maximum supply current per sensor
- -1mA to 1mA output source current range
- 10Ω maximum output resistance
- -40°C to +85°C operating/storage temperature range
- Castle or double stadium actuator styles
- Elastomer boot
- Black thermoplastic button, case, and flange
- 24AWG or 22AWG wires
- Panel fastener assembly included
Đã phát hành: 2013-05-02
| Đã cập nhật: 2026-07-22