OTTO TK Tactile Mini Trim Switches

OTTO TK Tactile Mini Trim Switches offer a 50mA at12VDC resistive load, 1 million cycles of mechanical life, and a -40°C to +85°C temperature range. OTTO TK features three panel-sealing level choices: unsealed, dust-tight to IP64, and watertight to IP68S. TK Mini Trims have a 4-way or 4-way with center pushbutton momentary toggle action. OTTO TK Tactile Mini Trim Switches are ideal for aircraft, off-road, material handling, and robotic applications. 

Features

  • Logic level, normally open
  • Shorter behind panel
  • 4-way or 4-way with center pushbutton momentary toggle action
  • Positive click action indicates actuation
  • Panel sealed to IP64, IP68S or unsealed
  • Wire leads or Molex connector
  • RoHS compliant

Applications

  • Aircraft
  • Off-road
  • Material handling
  • Robotics

Specifications

  • 50mA maximum at 12VDC resistive load
  • 1 million cycles of electrical and mechanical life
  • Thermoplastic case and button
  • Hex nut mounting hardware
  • -40°C to +85°C operating temperature range

Design Layout

Mechanical Drawing - OTTO TK Tactile Mini Trim Switches
Đã phát hành: 2020-02-17 | Đã cập nhật: 2024-04-01