Panasonic Industrial Devices RS (ARS) High Frequency/RF Relays
Panasonic RS (ARS) High Frequency/RF Relays are 1 Form C relays with 3GHz capability and 10W carrying power (at 3GHz). The relays offer a 50Ω or 75Ω impedance with a sealed, protective, terminal type or surface-mount (E or Y layout) construction. Typical applications include broadcasting/video markets, mobile phone base stations, communications market, and the measurement equipment market.Features
- 14mm x 8.6mm x 7.2mm (.551" x .339" x .283") miniature design
- 75Ω type is a "quiet" type
- Excellent high-frequency characteristics
- Surface mount (E and Y layouts) and terminal types available
- Reversed contact type available
- RoHS compliant
Applications
- Broadcasting and video equipment
- broadcasting equipment
- STB/tuner
- Measurement equipment market
- spectrum analyzer
- Oscilloscope
- Mobile base stations
- Communications market
- Antenna switching
- All types of wireless devices
Products Available
- Standard PC board terminal and standard contact type
- Standard PC board terminal and reversed contact type
- Surface-mount terminal and standard contact type, E layout
- Surface-mount terminal and standard contact type, Y layout
- Surface-mount terminal and reversed contact type, E layout
- Surface-mount terminal and reversed contact type, Y layout
Additional Resources
Đã phát hành: 2021-02-04
| Đã cập nhật: 2024-02-29