Panasonic Industry FN SMD Aluminum Electrolytic Capacitors
Panasonic FN Surface-Mount (SMD) Aluminum Electrolytic Capacitors feature a small case size, high capacitance (10µF to 1800µF), and a 6.3VDC to 100VDC rated voltage range. Panasonic FN capacitors offer high-temperature, lead-free reflow with its 6.3VDC to 50VDC devices. The series is ideal for use in a variety of automotive, infotainment, industrial, and information/communication technology applications.
Features
- Small case size
- -55°C to +105°C operating temperature range
- 6.3VDC to 100VDC rated voltage range
- 10µF to 1800µF rated capacitance range
- 2000 hours endurance at +105°C
- 6.3VDC to 50VDC high-temperature, lead-free reflow
- Low equivalent series resistance / high ripple current
- Vibration-proof variants (30G) available
- RoHs and REACH compliant
- Includes Halogen-free parts
Applications
- Safety systems
- Measuring instruments
- Personal computers
- Audio/video
Đã phát hành: 2020-03-05
| Đã cập nhật: 2026-08-12