Panasonic Industrial Devices EV-A Relay

Panasonic Industrial Devices EV-A Relay features 24Ω coil resistance, 12VDC rated voltage, and up to 6W of rated operating power. This relay features a small and lightweight design, 8000A short circuit tolerance, and a high cut-off capacity of 1800A at 500VDC without contact polarity. Panasonic Industrial Devices EV-A Relay is ideal for hybrid construction equipment, electric vehicles, and quick charge applications.

Features

  • Small and lightweight design
  • 8000A short-circuit tolerance
  • High cut-off capacity 1800A at 500VDC without contact polarity
  • RoHS compliant
  • 12VDC rated coil voltage
  • 250A contact rating
  • 24Ω coil resistance
  • 6W max. rated operating power
  • -40°C to +85°C ambient temperature range

Applications

  • Electric vehicles
  • Quick charge applications
  • High voltage DC
    • Hybrid construction equipment
Đã phát hành: 2021-03-08 | Đã cập nhật: 2022-03-11