Panasonic Electronic Components PAN1761 BLUETOOTH® Module

Panasonic PAN1761 BLUETOOTH® Module is a Class 2 Bluetooth low energy single mode module with NFC. The module features the same form factor and footprint as the Panasonic PAN1760 with a Bluetooth 4.1 (LE) embedded GATT profile and high-level API commands. The PAN1761 is compatible with Toshiba reference BLE profiles. Panasonic PAN1761 also has 32kB on-chip RAMfor application software and driver, 512kBit EEPROM to download user program during startup, and Tx power 0dBm, Rx sensitivity -90dBm. The module has a temperature range of -40°C to +85°C.

Features

  • Same form factor and footprint as PAN1760
  • Bluetooth 4.1 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
  • Surface mount type 15.6 x 8.7 x 1.8mm3
  • Tx power 0dBm, Rx sensitivity -90dBm
  • Compliant to BT 4.1
  • 32kB on-chip RAM for application software and driver
  • 512kBit EEPROM to download user program during start-up
  • Operation with external host or as host-less (stand-alone)
  • Standard SIG BLE and "SPP over BLE" profiles available
  • Temperature Range from -40°C to +85°C
  • NFC Forum Tag Type 3 wired interface
  • 1520kB built-in EEPROM NFC memory

Applications

  • All embedded wireless applications
  • Wearable devices
  • Healthcare, medical diagnostic systems
  • Mobile phone accessories
  • Industrial measurement and diagnostics
  • Devices where power consumption is critical

Videos

Đã phát hành: 2016-09-21 | Đã cập nhật: 2024-03-04