Panasonic Industrial Devices PAN9019 & PAN9019A Wi-Fi® 6 Dual Wireless Modules
Panasonic Industrial Devices PAN9019 and PAN9019A Series Wi-Fi® 6 Dual Band 2.4GHz to 5GHz and BLUETOOTH® 5.4® Modules are wireless radio modules with integrated Bluetooth BDR/EDR/Low Energy (LE). These modules are designed for highly integrated and cost-effective applications requiring high data rates and low power consumption. The PAN9019 and PAN9019A feature integrated power management, a dual-core CPU, 802.11i security standard support, and high-speed data interfaces. The modules provide a combination of Wi-Fi, Bluetooth, and 802.15.4 wireless connectivity, allowing for high-throughput applications and enhanced flexibility. Panasonic Industrial Devices PAN9019 and PAN9019A Series Wi-Fi 6 Dual Band 2.4GHz to 5GHz and Bluetooth 5.4 Modules are available in an M.2 form factor for use with host processors as an evaluation tool using an M.2 Key E socket.Features
- Dual-band 2.4GHz to 5GHz 802.11a/b/g/n/ac/ax Wi-Fi, Bluetooth, and 802.15.41 combo module
- Supports WPA3 security
- Secured boot and firmware
- 802.11e quality of service supported for multimedia application
- IEEE 802.11ax, 1x1 spatial stream with up to 600Mbps data rate
- OFDMA (UL/DL) and MU-MIMO (UL/DL)
- Bluetooth 5.4 (LE and long range)
- WCI-2- and 5-wire PTA coexistence interfaces
- SDIO 3.0, high-speed UART, and SPI2 for host processor connection general interfaces
- OS driver support for RTOS, Linux, and Android
- Available in M.2 form for evaluation with host processor using an M.2 Key E socket
Applications
- IoT
- Industrial IoT
- Smart homes
- Smart TVs
- Gateways
- Handheld wireless systems
Specifications
- PAN9019
- NXP IW611 WLAN 2.4GHz and 5GHz, Bluetooth single-chip solution inside
- PAN9019A
- NXP IW612 WLAN 2.4GHz and 5GHz, Bluetooth and 802.15.4 single-chip solution inside
- 15.3mm x 12mm x 2.5mm SMT package size
- -98dBm Rx sensitivity at IEEE 802.11b
- IEEE 802.11ax 20MHz, 40MHz, 80MHz channel bandwidth
- 1.8V to 3.3V power supply range
- -40°C to +85°C operating temperature range
Videos
PAN9019 Block Diagram
Package Outline
Đã phát hành: 2024-07-08
| Đã cập nhật: 2025-10-31