Panasonic Industry PAN9420 Evaluation Kit
Panasonic PAN9420 Evaluation Kit offers a demonstration and development platform for the PAN9420 Embedded Wi-Fi® Module. Panasonic PAN9420 Evaluation Kit includes a PAN9420 Host Board and a PAN9420 Target Board with a pre-installed PAN9420 Wi-Fi Module. The PAN9420 Evaluation Kit includes a USB cable and is packaged in a custom clamshell case.
The PAN9420 Target Board is equipped on the PAN9420 Host Board, which has two USB to UART converters allowing access to the two UART module interfaces (command and binary interface). The PAN9420 Wi-Fi Module comes pre-loaded with a firmware for IoT applications and a Panasonic Web content example.
Features
- Programming via standard JTAG
- Evaluation kit With pre-installed web application for quick prototyping available
- Evaluation and development tool Wifigurator for Windows
- Includes host board, target board with PAN9420 module, USB cable, and plastic case
Block Diagram
Đã phát hành: 2018-06-11
| Đã cập nhật: 2026-08-13