Panasonic POSCAP™ TPF Polymer Tantalum Solid Capacitors
Panasonic POSCAP™ TPF Polymer Tantalum Solid Capacitors provide ESR as low as 5mΩ and capacitance up to 1000µF. TPF capacitors are high-temperature reflow solder capable, up to +260°C, as well as RoHS compliant and halogen free. They offer high volumetric efficiency for capacitance and are a safe alternative to generic tantalum capacitors. The series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic POSCAP TPF Polymer Tantalum Solid Capacitors are available in a variety of low-profile packages, making them ideal for digital, high-frequency devices and more.Features
- Super low ESR, 5mΩ max.
- Large capacitance, 1000μF max.
- High-temperature reflow solder capable, up to +260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages, opens PCB space
- Wide application coverage
- Ideal for digital, high-frequency devices
- RoHS compliant
- Halogen free
Dimensions (mm)
Đã phát hành: 2021-08-31
| Đã cập nhật: 2024-04-30