Panasonic Industrial Devices Y5BH Back Lock FPC/FFC Connectors

Panasonic Y5BH FPC/FFC Connectors are impedance-matching connectors that can accept FPC and FFC with a 0.5mm pitch. The differential impedance matching is compatible with both 85Ω and 90Ω for various transmission standards, such as the USB 3.1 Gen. 2 high-speed transmission standard (transmission speed up to 10Gbps). With top and bottom contact construction and no pin assignments, Panasonic Y5BH Connectors offer design freedom. A wall molding construction surrounds all four sides of the FPC insertion entrance to prevent insertion displacement.

Features

  • Differential impedance matching (85Ω, 90Ω) compliant with various high-speed transmission standards
  • 0.5mm pitch, 1.8mm height, and double top and bottom contact construction
  • Supports USB 3.1 Gen. 2 high-speed transmission standard
  • Contributes to customer cost savings by using impedance-matching FFC
  • Back lock structure
  • RoHS and REACH compliant

Applications

  • PCs, tablet PCs
  • Digital cameras
  • Video cameras

Specifications

  • Electrical
    • 0.4A/pin contact rated current
    • 50VAC/DC rated voltage
    • 250VAC dielectric strength for 1 minute
    • 1000MΩ min. initial insulation resistance
    • 100mΩ max. contact resistance
  • Environmental
    • -55°C to +85°C ambient temperature range
    • 5 cycles thermal shock resistance (with FPC/FFC mated)
    • 120 hours humidity resistance
  • 20 times insertion and removal life

Videos

Đã phát hành: 2018-09-12 | Đã cập nhật: 2022-09-30