Panduit UTP28X Patch Cords
Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.Features
- Category 6A performance:
- Meets all category 6A requirements (including alien crosstalk)
- Integral pair manager:
- Optimizes performance and consistency by reducing untwist at plug
- Patented tangle-free latch:
- Prevents snags and provides easy release
- Identification label:
- Provides identification of performance level, length, and quality control number for traceability
- 100% testing of all cords to component standards
- Patented tangle-free latch on all plugs
- Offered in various colors and lengths
- CM/LSZH dual-rated
- All cords support PoE, PoE+, and PoE++
- 28AWG cords are less than 50% the size of traditional 24 AWG cords
- Complies with IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68) standards
Applications
- 10GBASE-T Ethernet
- Data center I/O consolidation
- Data center server virtualization
- Backbone aggregation
- Parallel processing and high-speed computing
Component Drawing
Đã phát hành: 2024-10-07
| Đã cập nhật: 2025-01-29