PANJIT GT1MMA Surface General Purpose Rectifier
PANJIT GT1MMA Surface General Purpose Rectifier features low forward voltage drop and low leakage current in an SMA package. The GT1MMA designates polarity by the color band ats the cathode end. The PANJIT GT1MMA Surface General Purpose Rectifier is solderable, lead-free, and offers a glass passivated chip junction.Features
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- SMA Package
- Solderable per MIL-STD-750, method 2026 terminals
- Polarity - Color band denotes cathode end
Package Style
Đã phát hành: 2021-12-28
| Đã cập nhật: 2022-03-11