PANJIT H-Type Schottky Barrier Rectifiers

PANJIT H-Type Schottky Barrier Rectifiers feature ultra-low reverse current and low forward voltage drop at high temperature. These rectifiers display high efficiency during high junction temperature operations. The H-Type Schottky barrier rectifiers utilize planar wafer technology and offer low power loss, high efficiency, and high current capability. These rectifiers are ideal for use in lighting power, TV power, battery charger, industrial power, and adapters.

Features

  • Ultra-low reverse current at high temperature
  • Low forward voltage drop at high temperature
  • High efficiency when high junction temperature operation
  • Low power loss and high efficiency
  • High current capability
  • Maximum junction temperature of 175°C
  • Planar wafer technology

Applications

  • Lighting power
  • TV power
  • Battery charger
  • Industrial power
  • Adapters

Typical Application Circuit

Application Circuit Diagram - PANJIT H-Type Schottky Barrier Rectifiers

Performance Graphs

Performance Graph - PANJIT H-Type Schottky Barrier Rectifiers
Đã phát hành: 2021-03-08 | Đã cập nhật: 2022-03-11