PANJIT MURB3JG Super Fast Recovery Rectifier
PANJIT MURB3JG Surface Mount Super Fast Recovery Rectifier provides low forward voltage, high current capability, and low leakage. The MURB3JG offers a unique superfast recovery times-epitaxial construction. The MURB3JG Recovery Rectifier is solderable, lead-free, and housed in an SMB package.Features
- Superfast recovery times-epitaxial construction
- Low forward voltage, high current capability
- Low leakage
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- SMB Package
- Solderable per MIL-STD-750, Method 2026 terminals
Package Style
Đã phát hành: 2021-12-29
| Đã cập nhật: 2022-03-11