PANJIT Power MOSFETs for Wireless Charging Transmitters

PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

Features

  • Low Figure-of-Merit (FOM) (RDS(ON) x Qg)
  • Low profile package outline
  • Exposed thermal pads
  • Logic level 4.5V rated
  • Low switching Losses
  • High switching frequency operation
  • Low operating temperature
  • Low gate drive losses

Applications

  • Wireless charging pads
  • Wireless charging sockets
  • Wireless charging case
  • Wireless charging station

Application Overview

PANJIT Power MOSFETs for Wireless Charging Transmitters

Videos

Circuit Diagram

Application Circuit Diagram - PANJIT Power MOSFETs for Wireless Charging Transmitters
Đã phát hành: 2021-03-10 | Đã cập nhật: 2025-06-26