PANJIT Sample Kit

PANJIT Sample Kit is designed to quickly experience and demonstrate how PANJIT devices work in a compact circuit. This sample kit features a sturdy design, high surge current capability, low conduction loss, PTC on VF, temperature-independent switching behavior, and zero reverse recovery. The 650V SiC SBD sample kit includes a total of 26 pieces. This kit offers a high junction temperature of 175°C and is lead free in compliance with EU RoHS 2.0.

Features

  • Temperature independent switching behavior
  • High surge current capability
  • Positive Temperature Coefficient (PTC) on VF
  • Low conduction loss
  • Zero reverse recovery
  • High junction temperature 175°C
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Target Application

Application Circuit Diagram - PANJIT Sample Kit
Đã phát hành: 2021-07-05 | Đã cập nhật: 2022-03-11