PANJIT SB22AFC to SB26AFC Schottky Barrier Rectifiers

PANJIT SB22AFC to SB26AFC Surface Mount Schottky Barrier Rectifiers offer low power loss, high efficiency, and high surge current capability. Additionally, the SB24AFC-AU is AEC-Q101 qualified. The devices are lead-free, solderable, and housed in a molded plastic SMAF-C package.

Features

  • Low power loss, high efficiency
  • High surge current capability
  • AEC-Q101 qualified (SB24AFC-AU)
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Molded plastic, SMAF-C package
  • Solderable per MIL-STD-750, method 2026 terminals

Package Style

PANJIT SB22AFC to SB26AFC Schottky Barrier Rectifiers
Đã phát hành: 2021-12-29 | Đã cập nhật: 2022-03-11